892-094-523-212

Heilind Number:EDA892-094-523-212
Manufacturer:EDAC
Manufacturer Number:892-094-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-523-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. Featuring two rows and 94 positions, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. The straightforward straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Elevate your electronic projects with this essential component.