892-094-556-212

Heilind Number:EDA892-094-556-212
Manufacturer:EDAC
Manufacturer Number:892-094-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-094-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-094-556-212

Detailed Description

Upgrade your high-temperature applications with our advanced Card Edge Connector. Designed for superior performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contacts made from durable Copper Alloy, it guarantees reliable connectivity. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 94 positions offer ample room for multiple circuits. Operating seamlessly at temperatures ranging from -40 to 105°C, it ensures stability in harsh environments. Suitable for a variety of electronic projects, this connector is a must-have for any PCB assembly.