892-096-542-203

Heilind Number:EDA892-096-542-203
Manufacturer:EDAC
Manufacturer Number:892-096-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-542-203

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for peak performance, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in even the most demanding environments. With a double-row configuration and 96 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material, with a pitch of .1 inches and row spacing of .2 inches, guarantees efficient transmission of data and power. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where reliability is paramount. Install with ease thanks to the straight mount orientation. Upgrade your connectivity game with this essential component.