892-098-555-202

Heilind Number:EDA892-098-555-202
Manufacturer:EDAC
Manufacturer Number:892-098-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-555-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a 2-row layout with 98 positions, ensuring seamless data transfer. Its UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee durability and efficient power transmission, with an amperage rating of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Upgrade your setup with this essential component, a must-have in our extensive range of connectors.