892-098-555-208

Heilind Number:EDA892-098-555-208
Manufacturer:EDAC
Manufacturer Number:892-098-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in high-temperature environments. With two rows of 98 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is engineered to withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial and commercial settings. Upgrade your board-to-board connections with this essential component.