892-098-559-201

Heilind Number:EDA892-098-559-201
Manufacturer:EDAC
Manufacturer Number:892-098-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 98 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your electronic projects. The contact material, Copper Alloy, guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Perfect for right-angle mounting, it accommodates diverse layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temperature application. Elevate your connectivity standards with this essential component.