892-112-524-212

Heilind Number:EDA892-112-524-212
Manufacturer:EDAC
Manufacturer Number:892-112-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-112-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-112-524-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution designed for peak performance. Featuring a sleek Black color and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures secure and efficient power delivery. With an amperage rating of 3 A, it guarantees steady current flow, while the Copper Alloy contact material guarantees long-lasting durability. Its 2-row design with a pitch of .1 inches and row spacing of .2 inches offers seamless integration into your PCB setup, with a total of 112 positions for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial to consumer electronics. Trust in this essential component for optimal performance and reliability in your electronic projects.