895-007-542-404

Heilind Number:EDA895-007-542-404
Manufacturer:EDAC
Manufacturer Number:895-007-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-007-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-007-542-404

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliability in any application. With a single row layout and a pitch of .1 inch, it offers precise connectivity with a total of 7 copper alloy contact positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for efficient and secure PCB setups, meeting the highest standards of quality and performance.