895-008-521-408

Heilind Number:EDA895-008-521-408
Manufacturer:EDAC
Manufacturer Number:895-008-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-521-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and a pitch of .1 inches, it offers efficient power transfer with an amperage of 3A. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. Boasting 8 positions and a straight mount orientation, it facilitates seamless connections in your electronic setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Elevate your PCB design with this reliable connector.