895-008-542-112

Heilind Number:EDA895-008-542-112
Manufacturer:EDAC
Manufacturer Number:895-008-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-008-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-008-542-112

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in sleek black. With a rugged housing made from UL 94V-0 Polyphenylene Sulfide, it guarantees durability in any setting. Featuring eight positions in a single row, this connector offers seamless connectivity for your electronic components. The copper alloy contacts ensure reliable performance, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this high-quality connector.