895-010-521-804

Heilind Number:EDA895-010-521-804
Manufacturer:EDAC
Manufacturer Number:895-010-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-521-804

Detailed Description

Efficiently connect and transfer power within your electronic devices with this 10-position, straight-mount card edge connector. Designed for seamless integration onto PCBs, its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and performance. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage capacity facilitates smooth power delivery. With a pitch and row spacing of .1 and .2 inches respectively, this connector offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronics with this essential component that combines durability, efficiency, and versatility.