895-011-520-612

Heilind Number:EDA895-011-520-612
Manufacturer:EDAC
Manufacturer Number:895-011-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-520-612

Detailed Description

Introducing our high-performance Board To Board PCB Connector, essential for seamless connectivity in electronic devices. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both style and reliability. Featuring one row of 11 positions with a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient transmission. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for all your connectivity requirements.