895-011-523-602

Heilind Number:EDA895-011-523-602
Manufacturer:EDAC
Manufacturer Number:895-011-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-523-602

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this straight mount connector features 11 positions for seamless integration. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With a 3A amperage, copper alloy contact material, and .1-inch pitch, it guarantees reliable power and data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.