895-011-558-107

Heilind Number:EDA895-011-558-107
Manufacturer:EDAC
Manufacturer Number:895-011-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-558-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power transfer at an amperage of 3A. With 11 positions and a .1-inch pitch, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for efficient space utilization on your PCB. Designed for versatility, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it perfect for various applications in the electronics industry. Stay connected with confidence with our premium Board To Board PCB Connector.