895-012-525-512

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless board-to-board communication, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material in sleek black. With two rows and twelve positions, it offers ample connectivity options, while its copper alloy contact material ensures reliable performance. The pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built for durability and versatility, making it an essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-525-512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: