895-012-540-803

Heilind Number:EDA895-012-540-803
Manufacturer:EDAC
Manufacturer Number:895-012-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-540-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration in electronic systems, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 12 contact positions each, it offers versatile connectivity options. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures reliable signal transmission. The straight mount orientation and .2-inch row spacing facilitate easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB setup with this high-performance connector for seamless and efficient connectivity.