895-012-541-108

Heilind Number:EDA895-012-541-108
Manufacturer:EDAC
Manufacturer Number:895-012-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a reliable amperage of 3A for seamless power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures longevity and safety in operation. With 12 positions and a compact pitch of .1 inch, it facilitates efficient data transmission across devices. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and 1-row configuration simplify installation. Operating seamlessly even in extreme temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in this connector for secure and efficient board-to-board connections.