895-014-521-602

Heilind Number:EDA895-014-521-602
Manufacturer:EDAC
Manufacturer Number:895-014-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in harsh environments. With a contact material of Copper Alloy, it offers superior conductivity. The straight mount orientation and compact pitch of .1 inch make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your PCB connections with this essential component.