895-014-521-604

Heilind Number:EDA895-014-521-604
Manufacturer:EDAC
Manufacturer Number:895-014-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-604

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector offers 14 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in harsh environments. Crafted with precision, the copper alloy contact material ensures efficient power transmission with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore the possibilities and elevate your electronic projects with this essential component.