895-014-521-812

Heilind Number:EDA895-014-521-812
Manufacturer:EDAC
Manufacturer Number:895-014-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for reliability and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and performance. The copper alloy contact material guarantees efficient conductivity, while the two rows of 14 positions each offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Its straight mount orientation makes installation a breeze. Upgrade your system with this essential component for seamless and efficient PCB integration.