895-014-541-604

Heilind Number:EDA895-014-541-604
Manufacturer:EDAC
Manufacturer Number:895-014-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-014-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-014-541-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it seamlessly joins circuit boards for efficient data transmission. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in demanding environments. The 1-row configuration with 14 positions and a pitch of .1 inches offers ample connectivity options, while copper alloy contact material guarantees optimal signal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.