895-015-523-108

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your devices with our 15-position Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a single row layout with a compact .1-inch pitch. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in challenging environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and .2-inch row spacing offer easy and secure installation. Perfect for various electronics applications, this black connector is a versatile and essential component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-523-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: