895-016-521-607

Heilind Number:EDA895-016-521-607
Manufacturer:EDAC
Manufacturer Number:895-016-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 16 positions in a single row, it ensures efficient data transfer and power delivery. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging environments. With a contact material of Copper Alloy, it ensures secure and stable connections. Designed for seamless integration, this connector has a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for seamless and dependable board-to-board connections in your electronic designs.