895-016-541-407

Heilind Number:EDA895-016-541-407
Manufacturer:EDAC
Manufacturer Number:895-016-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-541-407

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 16 positions with a single row layout, ensuring seamless integration on your PCB. The durable housing material, UL 94V-0 Polyphenylene Sulfide, offers reliable protection and longevity. Crafted with copper alloy contacts, it guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Choose this connector for a dependable and efficient solution in your electronic projects.