895-016-556-802

Heilind Number:EDA895-016-556-802
Manufacturer:EDAC
Manufacturer Number:895-016-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for optimal functionality, this connector features 16 positions across two rows, facilitating seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The contact material, Copper Alloy, guarantees efficient power transfer. Suitable for straight mount orientation, it provides easy integration onto PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.