895-017-544-104

Heilind Number:EDA895-017-544-104
Manufacturer:EDAC
Manufacturer Number:895-017-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-017-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-017-544-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, this straight-mount connector features 17 positions for seamless connectivity. The copper alloy contacts ensure reliable performance, while the UL 94V-0 Polyphenylene Sulfide housing offers a sturdy and flame-retardant housing. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component.