895-018-525-803

Heilind Number:EDA895-018-525-803
Manufacturer:EDAC
Manufacturer Number:895-018-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-525-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge 18-position Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a black color finish and a sleek straight mount orientation, it not only ensures reliable power delivery but also adds a professional touch to your setup. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the double-row configuration accommodates multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.