895-018-541-108

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimum efficiency, it features 18 positions with a single row layout, ensuring seamless compatibility with your PCB setup. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Crafted with precision, the copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, this connector is versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding environments. Trust in this connector for secure and efficient connectivity in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-541-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: