895-018-558-208

Heilind Number:EDA895-018-558-208
Manufacturer:EDAC
Manufacturer Number:895-018-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-018-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-018-558-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 18 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity and longevity. The black color and right-angle mount orientation make it versatile for various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operable in a wide temperature range from -40 to 105 °C, this connector ensures optimal performance even in demanding environments. Upgrade your PCB assembly with this essential component for seamless functionality.