895-019-521-602

Heilind Number:EDA895-019-521-602
Manufacturer:EDAC
Manufacturer Number:895-019-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-521-602

Detailed Description

Enhance connectivity in your electronic systems with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions, offering ample room for high-performance circuitry. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient data transmission. With a straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the Products, Connectors, PCB Connectors, and Card Edge Connectors categories. Upgrade your systems with this essential component for reliable performance.