895-019-544-602

Heilind Number:EDA895-019-544-602
Manufacturer:EDAC
Manufacturer Number:895-019-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-544-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-544-602

Detailed Description

Enhance your electronic connections with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. With a single row layout and 19 copper alloy contact positions, it offers efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide easy connectivity, while the straight mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional.