895-019-559-112

Heilind Number:EDA895-019-559-112
Manufacturer:EDAC
Manufacturer Number:895-019-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-019-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-019-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and a total of 19 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Its right angle mount orientation and a pitch of .1 inches make it easy to install and connect. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial environments. Upgrade your connectivity solutions with this essential component.