895-020-525-101

Heilind Number:EDA895-020-525-101
Manufacturer:EDAC
Manufacturer Number:895-020-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-525-101

Detailed Description

Enhance your PCB connections with our Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 20 positions with a pitch of .1 inches, ensuring seamless connectivity. Its straight mount orientation and single-row configuration simplify installation, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. Crafted with precision, the copper alloy contact material offers reliable conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.