895-020-540-404

Heilind Number:EDA895-020-540-404
Manufacturer:EDAC
Manufacturer Number:895-020-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-020-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-020-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 20 durable contacts made of Copper Alloy for reliable signal transmission. The straight mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both safety and durability, even in harsh environments with an operating temperature range of -40 to 105°C. With a single row and .2-inch row spacing, it offers easy installation and efficient board-to-board connections. Elevate your electronic projects with this essential connector.