895-021-558-403

Heilind Number:EDA895-021-558-403
Manufacturer:EDAC
Manufacturer Number:895-021-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-021-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-021-558-403

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into your setup with a right-angle mount orientation. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. With 21 positions and a row spacing of .2 inches, it offers ample room for seamless data transmission. Crafted with precision, the copper alloy contacts guarantee efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your PCB connectivity needs. Trust in its quality to streamline your electronic connections with ease.