895-022-523-201

Heilind Number:EDA895-022-523-201
Manufacturer:EDAC
Manufacturer Number:895-022-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers 22 positions in two rows, each crafted with durable Copper Alloy for optimal conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. With a tight pitch of .1 in and row spacing of .2 in, this connector guarantees secure and efficient connections. Perfect for a wide range of applications, it's a must-have component for your electronic projects.