895-022-523-812

Heilind Number:EDA895-022-523-812
Manufacturer:EDAC
Manufacturer Number:895-022-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-523-812

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 22 positions across two rows, allowing for seamless data transmission. Crafted with precision, it boasts a pitch of .1 inch and a row spacing of .2 inches, ensuring efficient connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability while the copper alloy contact material optimizes conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications in various industries. Elevate your electronic projects with this essential component.