895-022-542-203

Heilind Number:EDA895-022-542-203
Manufacturer:EDAC
Manufacturer Number:895-022-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-542-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3 A. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity. With two rows and a total of 22 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this connector for seamless integration in your electronic projects.