895-022-544-612

Heilind Number:EDA895-022-544-612
Manufacturer:EDAC
Manufacturer Number:895-022-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-544-612

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable black Card Edge Connector. Designed for seamless integration on PCBs, it features 22 positions with a single row layout, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component and experience seamless data transfer like never before.