895-022-558-207

Heilind Number:EDA895-022-558-207
Manufacturer:EDAC
Manufacturer Number:895-022-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-022-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-022-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Engineered for optimal signal transmission, it features 22 positions in a dual-row layout with a pitch of .1 inches, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy and an amperage rating of 3A, this connector offers superior conductivity and can handle high power loads with ease. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of industrial and commercial settings. Upgrade your PCB connections with this essential component for seamless and reliable data transmission.