895-023-521-602

Heilind Number:EDA895-023-521-602
Manufacturer:EDAC
Manufacturer Number:895-023-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-521-602

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery at a steady 3 A amperage. Featuring 23 positions with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your PCB assembly. Designed for straight-mount orientation, its robust construction can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your setup with this essential connector for secure and efficient card edge connections.