895-023-521-612

Heilind Number:EDA895-023-521-612
Manufacturer:EDAC
Manufacturer Number:895-023-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-521-612

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 23 positions with a 0.1-inch pitch, offering reliable and efficient data transfer. Its straight mount orientation and black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensure durability and stability in any application. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Perfect for industrial and commercial use, this connector is a must-have for your PCB assembly projects.