895-023-524-104

Heilind Number:EDA895-023-524-104
Manufacturer:EDAC
Manufacturer Number:895-023-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-524-104

Detailed Description

Enhance your PCB connectivity with our sleek and durable Board To Board PCB Connector, a must-have for seamless electronic integration. Featuring a convenient straight mount orientation and boasting a high amperage of 3A, this connector ensures optimal performance in any setup. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees both robustness and efficient signal transmission. With 23 positions and a compact pitch of .1 inches, it offers ample connectivity options while saving precious board space. Designed for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications. Elevate your PCB assembly with this essential connector, where reliability meets innovation.