895-023-558-603

Heilind Number:EDA895-023-558-603
Manufacturer:EDAC
Manufacturer Number:895-023-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-023-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-023-558-603

Detailed Description

Enhance the connectivity of your PCB with this high-quality Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row layout and 23 positions, it offers ample room for secure connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the right angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its reliability and performance to streamline your electronic projects.