895-024-500-207

Heilind Number:EDA895-024-500-207
Manufacturer:EDAC
Manufacturer Number:895-024-500-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-500-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 24 positions spread across 2 rows, ensuring reliable data transfer. Featuring a pitch of .1 in and row spacing of .2 in, it guarantees precise and efficient connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent protection and longevity, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in any electronics setup. Upgrade your connectivity solutions today with this versatile and dependable connector.