895-024-500-804

Heilind Number:EDA895-024-500-804
Manufacturer:EDAC
Manufacturer Number:895-024-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-500-804

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 24-position board-to-board PCB connector. Designed for seamless integration, it features a compact .1-inch pitch and .2-inch row spacing, ensuring efficient data transfer. The connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, offering reliable performance even in challenging environments. Its copper alloy contacts guarantee optimal signal conductivity. With a straight mount orientation, it facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.