895-024-520-208

Heilind Number:EDA895-024-520-208
Manufacturer:EDAC
Manufacturer Number:895-024-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-520-208

Detailed Description

Enhance connectivity within your electronic devices with this Board-to-Board PCB Connector. Featuring a sleek black design, it boasts a reliable amperage of 3A and is constructed with UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless integration on your circuit board. Its straight mount orientation and 24 positions make it versatile for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your device's connectivity with this essential component.