895-024-521-507

Heilind Number:EDA895-024-521-507
Manufacturer:EDAC
Manufacturer Number:895-024-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-521-507

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 24 positions spread across two rows, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in demanding environments. Each contact is made of robust copper alloy, guaranteeing stable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're assembling circuit boards or electronic devices, this black-colored connector, with a straight mount orientation, is a must-have for your connectivity needs.