895-024-523-503

Heilind Number:EDA895-024-523-503
Manufacturer:EDAC
Manufacturer Number:895-024-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-024-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-024-523-503

Detailed Description

Enhance your connectivity solutions with this sleek Board To Board PCB Connector. Designed for seamless integration, it boasts a straight mount orientation and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With 24 positions spread across 2 rows, it offers ample space for secure connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your electronic projects with this essential component.