895-025-542-107

Heilind Number:EDA895-025-542-107
Manufacturer:EDAC
Manufacturer Number:895-025-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-542-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Black. Designed for seamless integration, it features a single row layout with 25 positions and a compact pitch of .1 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The Copper Alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, it offers superior board-to-board connectivity with a row spacing of .2 inches. Elevate your electronic projects with this essential component.